Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.08000 $9.08
10 8.17300 $81.73
100 6.71990 $671.99
500 5.63016 $2,815.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 516-1790-6-ND
Copy   516-1790-6-ND
Quantity Available 9,611
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCPL-7840-500E

Copy   HCPL-7840-500E
Description IC OPAMP ISOLATION 1 CIRC 8DIPGW
Copy   IC OPAMP ISOLATION 1 CIRC 8DIPGW
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing

Copy   Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Isolation
Number of Circuits 1
Output Type Differential
Slew Rate -
-3db Bandwidth 100kHz
Current - Input Bias 500nA
Voltage - Input Offset 300µV
Current - Supply 10.86mA
Current - Output / Channel 15.5mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
Base Part Number HCPL-7840
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HCPL-3120-500E - Broadcom Limited | 516-1789-1-ND DigiKey Electronics
  • HCPL-3120-500E
  • Broadcom Limited
  • OPTOISO 3.75KV GATE DRVR 8DIP GW
  • Unit Price $4.82000
  • 516-1789-1-ND
  • HCPL-7860-300E - Broadcom Limited | 516-3000-ND DigiKey Electronics
  • HCPL-7860-300E
  • Broadcom Limited
  • IC ISOLATED MODULE 12BIT 8SMD
  • Unit Price $10.29000
  • 516-3000-ND
  • ACPL-7900-500E - Broadcom Limited | 516-2904-1-ND DigiKey Electronics
  • ACPL-7900-500E
  • Broadcom Limited
  • IC OPAMP ISOLATION 1 CIRC 8DIPGW
  • Unit Price $9.08000
  • 516-2904-1-ND
  • HCPL-3150-500E - Broadcom Limited | 516-1584-1-ND DigiKey Electronics
  • HCPL-3150-500E
  • Broadcom Limited
  • OPTOISO 3.75KV GATE DRVR 8DIP GW
  • Unit Price $4.51000
  • 516-1584-1-ND
  • HCPL-3120-000E - Broadcom Limited | 516-1476-5-ND DigiKey Electronics
  • HCPL-3120-000E
  • Broadcom Limited
  • OPTOISO 3.75KV 1CH GATE DVR 8DIP
  • Unit Price $4.50000
  • 516-1476-5-ND
Additional Resources
Standard Package ? 1
Other Names 516-1790-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1790-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $4.93861
  • Cut Tape (CT) ? : 516-1790-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,611 - Immediate
  • Unit Price: $9.08000
  • Tube ? : 516-1690-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,399 - Immediate
  • Unit Price: $9.88000

09:35:16 7/16/2019