CAD | USD
Favorite

HCPL-4100#500 Optoisolator Current Loop Transmitter 3750Vrms 1 Channel 8-DIP Gull Wing
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 7.39402 $7,394.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : HCPL-4100#300-ND
  • Minimum Quantity: 650  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $7.82062

HCPL-4100#500

Datasheet
Digi-Key Part Number HCPL-4100#500-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HCPL-4100#500
Copy  
Description OPTOISO 3.75KV TRNSMTR 8DIP GW
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Optoisolator Current Loop Transmitter 3750Vrms 1 Channel 8-DIP Gull Wing

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Current Loop Transmitter
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 1kV/µs
Input Type Logic
Current - Output / Channel 30mA
Propagation Delay tpLH / tpHL (Max) 1.6µs, 1µs
Rise / Fall Time (Typ) 16ns, 23ns
Voltage - Supply 4.5V ~ 20V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
Approvals CSA, UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000