Add To Favorites
ARE1-9F30-00000 Infrared (IR) Emitter 940nm 3V 1A 160mW/sr @ 1A 150° 3-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.90000 $13.90
10 12.59100 $125.91
25 9.96760 $249.19
100 8.39370 $839.37
250 7.86908 $1,967.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-4313-1-ND
Copy   516-4313-1-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ARE1-9F30-00000

Copy   ARE1-9F30-00000
Description HIGH POWER IRLED, 940NM, 150DEG
Copy   HIGH POWER IRLED, 940NM, 150DEG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 3V 1A 160mW/sr @ 1A 150° 3-SMD, No Lead

Copy   Infrared (IR) Emitter 940nm 3V 1A 160mW/sr @ 1A 150° 3-SMD, No Lead
Documents & Media
Featured Product ARE1-xxxx-00000 High Power Infrared Emitting Diodes
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series ARE1-xxxx-00000
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 160mW/sr @ 1A
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 3V
Viewing Angle 150°
Orientation Top View
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 516-4313-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-4313-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $7.31897
  • Digi-Reel® ? : 516-4313-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
  • Unit Price: Digi-Reel®

15:55:20 7/15/2019