Add To Favorites
ARE1-99D0-00000 Infrared (IR) Emitter 940nm 1.8V 1A 160mW/sr @ 1A 90° 3-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.13000 $11.13
10 10.07200 $100.72
25 7.97400 $199.35
100 6.71490 $671.49
250 6.29524 $1,573.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 516-4312-6-ND
Copy   516-4312-6-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ARE1-99D0-00000

Copy   ARE1-99D0-00000
Description HIGH POWER IRLED, 940NM, 90DEG
Copy   HIGH POWER IRLED, 940NM, 90DEG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.8V 1A 160mW/sr @ 1A 90° 3-SMD, No Lead

Copy   Infrared (IR) Emitter 940nm 1.8V 1A 160mW/sr @ 1A 90° 3-SMD, No Lead
Documents & Media
Featured Product ARE1-xxxx-00000 High Power Infrared Emitting Diodes
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series ARE1-xxxx-00000
Packaging ? Digi-Reel® ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 160mW/sr @ 1A
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.8V
Viewing Angle 90°
Orientation Top View
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-4312-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-4312-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $5.85517
  • Cut Tape (CT) ? : 516-4312-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $11.85000

18:10:56 7/21/2019