CAD | USD
Favorite

ARE1-8F30-00000 Infrared (IR) Emitter 850nm 3.2V 1A 200mW/sr @ 1A 150° 3-SMD, No Lead
Price & Procurement
1,193 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.66000 $11.66
10 10.55800 $105.58
100 7.03810 $703.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-4308-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $6.13695
  • Digi-Reel®  : 516-4308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,193 - Immediate
  • Unit Price: Digi-Reel®

ARE1-8F30-00000

Digi-Key Part Number 516-4308-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ARE1-8F30-00000
Copy  
Description HIGH POWER IRLED, 850NM, 150DEG
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 3.2V 1A 200mW/sr @ 1A 150° 3-SMD, No Lead

Copy  
Documents & Media
Featured Product ARE1-xxxx-00000 High Power Infrared Emitting Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series ARE1-xxxx-00000
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 200mW/sr @ 1A
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 3.2V
Viewing Angle 150°
Orientation Top View
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

L1I0-0850150000000

LED INFRARED SMD

Lumileds

$6.93000 Details

SFH 4716S

EMITTER IR 860NM 1A SMD

OSRAM Opto Semiconductors Inc.

$5.82000 Details

15435394AA350

LED IR 945NM 1A SMD

Würth Elektronik

$9.13000 Details
Additional Resources
Standard Package 1
Other Names 516-4308-1