Add To Favorites
ARE1-89D0-00000 Infrared (IR) Emitter 850nm 1.8V 1A 250mW/sr @ 1A 90° 3-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.11000 $6.11
10 5.09600 $50.96
25 4.28040 $107.01
100 3.66930 $366.93
250 3.26156 $815.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-4307-1-ND
Copy   516-4307-1-ND
Quantity Available 2,395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ARE1-89D0-00000

Copy   ARE1-89D0-00000
Description HIGH POWER IRLED, 850NM, 90DEG
Copy   HIGH POWER IRLED, 850NM, 90DEG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 1.8V 1A 250mW/sr @ 1A 90° 3-SMD, No Lead

Copy   Infrared (IR) Emitter 850nm 1.8V 1A 250mW/sr @ 1A 90° 3-SMD, No Lead
Documents & Media
Featured Product ARE1-xxxx-00000 High Power Infrared Emitting Diodes
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series ARE1-xxxx-00000
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 250mW/sr @ 1A
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.8V
Viewing Angle 90°
Orientation Top View
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 516-4307-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-4307-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $2.99905
  • Digi-Reel® ? : 516-4307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,395 - Immediate
  • Unit Price: Digi-Reel®

21:15:01 7/20/2019