Add To Favorites
ARE1-89C0-00000 Infrared (IR) Emitter 850nm 1.8V 1A 160mW/sr @ 1A 90° 3-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.95000 $4.95
10 4.12200 $41.22
25 3.46280 $86.57
100 2.96780 $296.78
250 2.63800 $659.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 516-4306-6-ND
Copy   516-4306-6-ND
Quantity Available 2,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ARE1-89C0-00000

Copy   ARE1-89C0-00000
Description HIGH POWER IRLED, 850NM, 90DEG
Copy   HIGH POWER IRLED, 850NM, 90DEG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 1.8V 1A 160mW/sr @ 1A 90° 3-SMD, No Lead

Copy   Infrared (IR) Emitter 850nm 1.8V 1A 160mW/sr @ 1A 90° 3-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series ARE1-xxxx-00000
Packaging ? Digi-Reel® ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 160mW/sr @ 1A
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.8V
Viewing Angle 90°
Orientation Top View
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ARE1-8930-00000 - Broadcom Limited | 516-4305-1-ND DigiKey Electronics
  • ARE1-8930-00000
  • Broadcom Limited
  • HIGH POWER IRLED, 850NM, 90DEG
  • Unit Price $12.27000
  • 516-4305-1-ND
  • ARE1-8FD0-00000 - Broadcom Limited | 516-4310-1-ND DigiKey Electronics
  • ARE1-8FD0-00000
  • Broadcom Limited
  • HIGH POWER IRLED, 850NM, 150DEG
  • Unit Price $6.50000
  • 516-4310-1-ND
Additional Resources
Standard Package ? 1
Other Names 516-4306-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-4306-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $2.42572
  • Cut Tape (CT) ? : 516-4306-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $4.95000

02:42:42 7/19/2019