Add To Favorites
ARE1-8930-00000 Infrared (IR) Emitter 850nm 3.2V 1A 630mW/sr @ 1A 90° 3-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.52000 $11.52
10 10.43300 $104.33
25 8.25920 $206.48
100 6.95480 $695.48
250 6.52008 $1,630.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 516-4305-6-ND
Copy   516-4305-6-ND
Quantity Available 1,194
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ARE1-8930-00000

Copy   ARE1-8930-00000
Description HIGH POWER IRLED, 850NM, 90DEG
Copy   HIGH POWER IRLED, 850NM, 90DEG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 3.2V 1A 630mW/sr @ 1A 90° 3-SMD, No Lead

Copy   Infrared (IR) Emitter 850nm 3.2V 1A 630mW/sr @ 1A 90° 3-SMD, No Lead
Documents & Media
Featured Product ARE1-xxxx-00000 High Power Infrared Emitting Diodes
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series ARE1-xxxx-00000
Packaging ? Digi-Reel® ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 630mW/sr @ 1A
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 3.2V
Viewing Angle 90°
Orientation Top View
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • VSMY98545ADS - Vishay Semiconductor Opto Division | VSMY98545ADSCT-ND DigiKey Electronics
  • VSMY98545ADS
  • Vishay Semiconductor Opto Division
  • EMITTER IR 850NM 1A 3SMD
  • Unit Price $8.34000
  • VSMY98545ADSCT-ND
  • ARE1-89C0-00000 - Broadcom Limited | 516-4306-1-ND DigiKey Electronics
  • ARE1-89C0-00000
  • Broadcom Limited
  • HIGH POWER IRLED, 850NM, 90DEG
  • Unit Price $5.27000
  • 516-4306-1-ND
  • ARE1-8F30-00000 - Broadcom Limited | 516-4308-1-ND DigiKey Electronics
  • ARE1-8F30-00000
  • Broadcom Limited
  • HIGH POWER IRLED, 850NM, 150DEG
  • Unit Price $12.27000
  • 516-4308-1-ND
  • ARE1-8FC0-00000 - Broadcom Limited | 516-4309-1-ND DigiKey Electronics
  • ARE1-8FC0-00000
  • Broadcom Limited
  • HIGH POWER IRLED, 850NM, 150DEG
  • Unit Price $5.27000
  • 516-4309-1-ND
Additional Resources
Standard Package ? 1
Other Names 516-4305-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-4305-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $6.06428
  • Cut Tape (CT) ? : 516-4305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,194 - Immediate
  • Unit Price: $12.27000

05:57:03 7/18/2019