CAD | USD
Favorite

Photo Not Available
AEDR-8320-1Q2 Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 8-SMD Module
Price & Procurement
1,027 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 26.50000 $26.50
10 24.60400 $246.04
25 21.29200 $532.30
50 17.97960 $898.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-3454-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $15.68250
  • Digi-Reel®  : 516-3454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,027 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : AEDR-8320-1Q0-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $13.89024

AEDR-8320-1Q2

Datasheet
Digi-Key Part Number 516-3454-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AEDR-8320-1Q2
Copy  
Description SENSOR OPT REFLECTIVE 2MM 8SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 8-SMD Module

Copy  
Documents & Media
Datasheets AEDR-8320
Design Resources Development Tool Selector
PCN Assembly/Origin AEDR-8320 16/May/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance 0.079" (2mm)
Sensing Method Reflective
Sensing Object Codewheel/Codestrip
Output Configuration -
Sensing Light -
Mounting Type Surface Mount
Current - Supply 2.2mA
Voltage - Supply 4.5V ~ 5.5V
Package / Case 8-SMD Module
Features Compact Model
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AEDR-8320-1Q0

ENCODER REFL OPT 2CH 180LPI ANG

Broadcom Limited

$13.89024 Details

AEDR-8300-1K2

SENSOR OPT REFLECTIVE 2MM 6SMD

Broadcom Limited

$16.64000 Details

OPB9000

SENSOR OPT REFLECTIVE 8SMD

TT Electronics/Optek Technology

$7.77000 Details

AEDR-8400-132

SENSOR OPT REFLECTVE 0.43MM 6SMD

Broadcom Limited

$26.62000 Details
Additional Resources
Standard Package 1
Other Names 516-3454-1