CAD | USD
Favorite

Photo Not Available
5962-9314001HYA Optoisolator Power MOSFET 1500VDC 1 Channel 8-DIP Butt Joint
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
36 140.15250 $5,045.49

Submit a request for quotation on quantities greater than those displayed.

5962-9314001HYA

Datasheet
Digi-Key Part Number 5962-9314001HYA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5962-9314001HYA
Copy  
Description OPTOISO 1.5KV POWER MOSFET 8SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Optoisolator Power MOSFET 1500VDC 1 Channel 8-DIP Butt Joint

Copy  
Documents & Media
Datasheets HSSR-711x, 5962-93140
PCN Design/Specification New LED 29/Aug/2012
PCN Other Mosfet IC Vendor Update 28/Aug/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Tube 
Part Status Active
Type Power MOSFET
Number of Channels 1
Voltage - Isolation 1500VDC
Common Mode Transient Immunity (Min) -
Input Type DC
Current - Output / Channel 1.6A
Propagation Delay tpLH / tpHL (Max) 6ms, 0.25ms
Rise / Fall Time (Typ) -
Voltage - Forward (Vf) (Typ) 1.24V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SMD Butt Joint
Supplier Device Package 8-DIP Butt Joint
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1