CAD | USD
Favorite

Price & Procurement
3,360 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.96700 $9.67
25 0.90840 $22.71
100 0.74130 $74.13
250 0.68860 $172.15
500 0.58600 $293.00
1,000 0.46880 $468.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TISP4240M3BJR-STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.49497
  • Cut Tape (CT)  : TISP4240M3BJR-SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,360 - Immediate
  • Unit Price: $1.17000

TISP4240M3BJR-S

Datasheet
Digi-Key Part Number TISP4240M3BJR-SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TISP4240M3BJR-S
Copy  
Description THYRISTOR 180V 220A DO214AA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

180V Off-State 220A Ipp TVS Thyristor DO-214AA, SMB

Copy  
Documents & Media
Datasheets TISP4yyyM3BJ
PCN Assembly/Origin Semiconductor Warehouse 21/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Breakover 240V
Voltage - Off State 180V
Voltage - On State 3V
Current - Peak Pulse (8/20µs) 220A
Current - Peak Pulse (10/1000µs) 50A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 50pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Base Part Number TISP4240
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

EVAL-CN0313-SDPZ

EVAL EMC RS-485 CERTIFIED

Analog Devices Inc.

$133.86000 Details
You May Also Be Interested In

TBU-CA065-200-WH

SURGE SUPP TBU 200MA 650VIMP SMD

Bourns Inc.

$2.53000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

$2.32000 Details

SM712.TCT

TVS DIODE 12V/7V 26V/12V SOT23-3

Semtech Corporation

$2.57000 Details

DTC143EKAT146

TRANS PREBIAS NPN 200MW SMT3

Rohm Semiconductor

$0.29000 Details

CVS-04TB

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

$4.10000 Details

SN65HVD72DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

$4.01000 Details
Additional Resources
Standard Package 1
Other Names TISP4240M3BJR-SDKR