CAD | USD
Favorite

Price & Procurement
10,239 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.06400 $10.64
25 0.99920 $24.98
100 0.81540 $81.54
250 0.75744 $189.36
500 0.64460 $322.30
1,000 0.51568 $515.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TISP4040H1BJR-STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.48316
  • Cut Tape (CT)  : TISP4040H1BJR-SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,239 - Immediate
  • Unit Price: $1.29000

TISP4040H1BJR-S

Datasheet
Digi-Key Part Number TISP4040H1BJR-SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TISP4040H1BJR-S
Copy  
Description THYRISTOR 25V 400A DO214AA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

25V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB

Copy  
Documents & Media
Datasheets TISP40xxH1BJ Series
Featured Product Single Bidirectional Thyristor Surge Protector
Mfg CAD Models TISP4040H1.stp
PCN Assembly/Origin Semiconductor Warehouse 21/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Breakover 40V
Voltage - Off State 25V
Voltage - On State 3V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 61pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Base Part Number TISP4040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ADUM3300CRWZ

DGTL ISO 2.5KV GEN PURP 16SOIC

Analog Devices Inc.

$9.31000 Details

ADUM3401CRWZ

DGTL ISO 2.5KV GEN PURP 16SOIC

Analog Devices Inc.

$9.41000 Details

AQV252G2SX

SSR RELAY SPST-NO 3A 0-50V

Panasonic Electric Works

$11.21000 Details

3403.0172.11

FUSE BOARD MNT 4A 250VAC 125VDC

Schurter Inc.

$1.00000 Details

NCS6S1205C

DC DC CONVERTER 5V 6W

Murata Power Solutions Inc.

$33.32000 Details

BUK964R8-60E,118

MOSFET N-CH 60V 100A D2PAK

Nexperia USA Inc.

$2.68000 Details
Additional Resources
Standard Package 1
Other Names TISP4040H1BJR-SDKR