CAD | USD
Favorite

Price & Procurement
13,216 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54900 $5.49
25 0.51280 $12.82
100 0.41020 $41.02
250 0.38092 $95.23
500 0.32230 $161.15
1,000 0.24905 $249.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TISP4015L1BJR-STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.23476
  • Cut Tape (CT)  : TISP4015L1BJR-SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,216 - Immediate
  • Unit Price: $0.68000

TISP4015L1BJR-S

Datasheet
Digi-Key Part Number TISP4015L1BJR-SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TISP4015L1BJR-S
Copy  
Description THYRISTOR 8V 120A DO214AA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8V Off-State 120A Ipp TVS Thyristor DO-214AA, SMB

Copy  
Documents & Media
Datasheets TISP40xxL1AJ,BJ Series
Featured Product Single Bidirectional Thyristor Surge Protector
Mfg CAD Models TISP4015L1BJ.stp
PCN Assembly/Origin Semiconductor Warehouse 21/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Breakover 15V
Voltage - Off State 8V
Current - Peak Pulse (8/20µs) 120A
Current - Peak Pulse (10/1000µs) 30A
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 30pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Base Part Number TISP4015
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

P40-G240-WH

SURGE SUPP TBU 240MA 40VIMP SMD

Bourns Inc.

$2.01000 Details

TBU-CA085-300-WH

SURGE SUPP TBU 300MA 850VIMP SMD

Bourns Inc.

$2.53000 Details

2031-23T-SM-RPLF

GDT 185V 1KA SURFACE MOUNT

Bourns Inc.

$2.29000 Details

ERZ-V07D201

VARISTOR 200V 1.75KA DISC 7MM

Panasonic Electronic Components

$0.61000 Details

9-146281-0-03

CONN HEADER VERT 3POS 2.54MM

TE Connectivity AMP Connectors

$0.76000 Details

LF1206A302R-10

FERRITE BEAD 760 OHM 1206 1LN

Laird-Signal Integrity Products

$0.38000 Details
Additional Resources
Standard Package 1
Other Names TISP4015L1BJR-SDKR