CAD | USD
Favorite

Price & Procurement
18,140 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.06400 $10.64
25 0.99920 $24.98
100 0.81540 $81.54
250 0.75744 $189.36
500 0.64460 $322.30
1,000 0.51568 $515.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TISP4015H1BJR-STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.48316
  • Cut Tape (CT)  : TISP4015H1BJR-SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,140 - Immediate
  • Unit Price: $1.29000

TISP4015H1BJR-S

Datasheet
Digi-Key Part Number TISP4015H1BJR-SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TISP4015H1BJR-S
Copy  
Description THYRISTOR 8V 400A DO214AA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB

Copy  
Documents & Media
Datasheets TISP40xxH1BJ Series
Featured Product Single Bidirectional Thyristor Surge Protector
Mfg CAD Models TISP4015H1.stp
PCN Assembly/Origin Multiple Devices Additional Locations Oct/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Breakover 15V
Voltage - Off State 8V
Voltage - On State 3V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 85pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Base Part Number TISP4015
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

01000058Z

FUSE CLIP CARTRIDGE 125V 15A PCB

Littelfuse Inc.

$0.36000 Details
Additional Resources
Standard Package 1
Other Names TISP4015H1BJR-SDKR