CAD | USD
Favorite

Photo Not Available
TBU-DF085-200-WH
Price & Procurement
998 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
10 3.93800 $39.38
25 3.72240 $93.06
100 2.97800 $297.80
250 2.81260 $703.15
500 2.64712 $1,323.56
1,000 2.26661 $2,266.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TBU-DF085-200-WH

Datasheet
Digi-Key Part Number 118-TBU-DF085-200-WHCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TBU-DF085-200-WH
Copy  
Description SURGE SUPPRESSOR
Copy  
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TBU-DF Series Datasheet
Product Training Modules Transient Blocking Units
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series TBU®
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Clamping 850V
Technology Internal Switch
Number of Circuits 2
Applications General Purpose
Mounting Type Surface Mount
Package / Case 6-TDFN
Supplier Device Package 6-DFN (6.5x5.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 118-TBU-DF085-200-WHCT