CAD | USD
Favorite

Photo Not Available
TBU-DF085-100-WH
Price & Procurement
995 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.69800 $36.98
25 3.49560 $87.39
100 2.79660 $279.66
250 2.64124 $660.31
500 2.48586 $1,242.93
1,000 2.12852 $2,128.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TBU-DF085-100-WH

Datasheet
Digi-Key Part Number 118-TBU-DF085-100-WHCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TBU-DF085-100-WH
Copy  
Description SURGE SUPPRESSOR
Copy  
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TBU-DF Series Datasheet
Product Training Modules Transient Blocking Units
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series TBU®
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Clamping 850V
Technology Internal Switch
Number of Circuits 2
Applications General Purpose
Mounting Type Surface Mount
Package / Case 6-TDFN
Supplier Device Package 6-DFN (6.5x5.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 118-TBU-DF085-100-WHCT