CAD | USD
Favorite

SRR7032-151M 150µH Shielded Wirewound Inductor 370mA 800mOhm Max Nonstandard
Price & Procurement
2,891 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.17000 $11.70
100 0.83570 $83.57
500 0.70196 $350.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRR7032-151MTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.49412
  • Digi-Reel®  : SRR7032-151MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,891 - Immediate
  • Unit Price: Digi-Reel®

SRR7032-151M

Datasheet
Digi-Key Part Number SRR7032-151MCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRR7032-151M
Copy  
Description FIXED IND 150UH 370MA 800MOHM SM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

150µH Shielded Wirewound Inductor 370mA 800mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SRR7032 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR7032 Series Material Declaration
Mfg CAD Models SRR7032.stp
PCN Design/Specification SRR7032,45/PM74SH Modifications Dec/2013
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR7032
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating (Amps) 370mA
Current - Saturation 380mA
Shielding Shielded
DC Resistance (DCR) 800mOhm Max
Q @ Freq 35 @ 796kHz
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.134" (3.40mm)
Base Part Number SRR7032
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SRR-LAB2

INDUCTOR POWER DESIGN KIT SMD

Bourns Inc.

$69.42000 Details
Additional Resources
Standard Package 1
Other Names SRR7032-151MCT