CAD | USD
Add To Favorites
SRR6038-470Y 47µH Shielded Wirewound Inductor 950mA 155mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.16800 $11.68
100 0.83420 $83.42
500 0.70068 $350.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SRR6038-470YDKR-ND
Copy   SRR6038-470YDKR-ND
Quantity Available 18,899
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR6038-470Y

Copy   SRR6038-470Y
Description FIXED IND 47UH 950MA 155 MOHM
Copy   FIXED IND 47UH 950MA 155 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 950mA 155mOhm Max Nonstandard

Copy   47µH Shielded Wirewound Inductor 950mA 155mOhm Max Nonstandard
Documents & Media
Datasheets SRR6038 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR6038 Series Material Declaration
Mfg CAD Models SRR6038.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR6038
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±30%
Current Rating (Amps) 950mA
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 155mOhm Max
Q @ Freq 8.5 @ 2.52MHz
Frequency - Self Resonant 10.4MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max) 0.157" (4.00mm)
Base Part Number SRR6038
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SRR6038-470YDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR6038-470YTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.49323
  • Cut Tape (CT) ? : SRR6038-470YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,899 - Immediate
  • Unit Price: $1.33000

19:26:22 9/18/2019