CAD | USD
Favorite

SRR4011-4R7YL 4.7µH Shielded Wirewound Inductor 1.35A 165mOhm Max Nonstandard
Price & Procurement
241 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.17000 $11.70
100 0.83570 $83.57
500 0.70196 $350.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRR4011-4R7YLTR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: $0.49412
  • Digi-Reel®  : SRR4011-4R7YLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 241 - Immediate
  • Unit Price: Digi-Reel®

SRR4011-4R7YL

Datasheet
Digi-Key Part Number SRR4011-4R7YLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRR4011-4R7YL
Copy  
Description FIXED IND 4.7UH 1.35A 165MOHM SM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.35A 165mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SRR4011 Series
Environmental Information SRR4011 Series Material Declaration
Mfg CAD Models SRR4011.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR4011
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating (Amps) 1.35A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 165mOhm Max
Q @ Freq 13 @ 7.96MHz
Frequency - Self Resonant 61MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.051" (1.30mm)
Base Part Number SRR4011
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRR4011-4R7YLCT