Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.58100 $15.81
100 1.14300 $114.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRR1208-222KLCT-ND
Copy   SRR1208-222KLCT-ND
Quantity Available 13,639
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR1208-222KL

Copy   SRR1208-222KL
Description FIXED IND 2.2MH 400MA 4.2 OHM
Copy   FIXED IND 2.2MH 400MA 4.2 OHM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.2mH Shielded Wirewound Inductor 400mA 4.2 Ohm Max Nonstandard

Copy   2.2mH Shielded Wirewound Inductor 400mA 4.2 Ohm Max Nonstandard
Documents & Media
Datasheets SRR1208 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR1208 Series Material Declaration
Mfg CAD Models SRR1208.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRR1208 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR1208
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2mH
Tolerance ±10%
Current Rating (Amps) 400mA
Current - Saturation 420mA
Shielding Shielded
DC Resistance (DCR) 4.2 Ohm Max
Q @ Freq 20 @ 252kHz
Frequency - Self Resonant 650kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.335" (8.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRR1208-222KLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1208-222KLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 13,600 - Immediate
  • Unit Price: $0.88815
  • Digi-Reel® ? : SRR1208-222KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,639 - Immediate
  • Unit Price: Digi-Reel®

21:37:12 3/23/2019