Add To Favorites
SRN4018-1R0Y 1µH Semi-Shielded Wirewound Inductor 3.7A 23 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60800 $6.08
100 0.43400 $43.40
500 0.36458 $182.29
1,000 0.29514 $295.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRN4018-1R0YCT-ND
Copy   SRN4018-1R0YCT-ND
Quantity Available 38,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN4018-1R0Y

Copy   SRN4018-1R0Y
Description FIXED IND 1UH 3.7A 23 MOHM SMD
Copy   FIXED IND 1UH 3.7A 23 MOHM SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µH Semi-Shielded Wirewound Inductor 3.7A 23 mOhm Max Nonstandard

Copy   1µH Semi-Shielded Wirewound Inductor 3.7A 23 mOhm Max Nonstandard
Documents & Media
Datasheets SRN4018 Series
Environmental Information RoHS SRN Series
Mfg CAD Models SRN4018.stp
PCN Design/Specification Model SRN4018/4026 Carriet Tape Chg Sept/2015
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRN4018 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN4018
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 3.7A
Current - Saturation 4.2A
Shielding Semi-Shielded
DC Resistance (DCR) 23 mOhm Max
Q @ Freq 9 @ 7.96MHz
Frequency - Self Resonant 90MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • Photo Not Available
  • SRN-LAB3
  • Bourns Inc.
  • SHIELDED POWER INDUCTOR
  • Unit Price $43.78000
  • SRN-LAB3-ND
Additional Resources
Standard Package ? 1
Other Names SRN4018-1R0YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN4018-1R0YTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.24155
  • Digi-Reel® ? : SRN4018-1R0YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,980 - Immediate
  • Unit Price: Digi-Reel®

23:00:01 2/23/2019