CAD | USD
Favorite

SRF0905-250Y 25µH @ 1kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 20MHz 1A DCR 160mOhm
Price & Procurement
5,605 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.93000 $19.30
100 1.39510 $139.51
500 1.06862 $534.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRF0905-250YTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.87956
  • Cut Tape (CT)  : SRF0905-250YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,605 - Immediate
  • Unit Price: $2.21000

SRF0905-250Y

Datasheet
Digi-Key Part Number SRF0905-250YDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRF0905-250Y
Copy  
Description CMC 25UH 1A 2LN 600 OHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25µH @ 1kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 20MHz 1A DCR 160mOhm

Copy  
Documents & Media
Datasheets SRF0905 Series
Environmental Information SRF0905 Series Material Declaration
Mfg CAD Models SRF0905.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRF0905 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRF0905
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 600 Ohms @ 20MHz
Inductance @ Frequency 25µH @ 1kHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 160mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 105°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max) 0.209" (5.30mm)
Package / Case Horizontal, 4 PC Pad
Base Part Number SRF0905
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SRF0905-501Y

CMC 500UH 1A 2LN 1 KOHM SMD

Bourns Inc.

$2.21000 Details

CM3440Z171B-10

CMC 20A 2LN 170 OHM TH

Laird-Signal Integrity Products

$3.37000 Details
Additional Resources
Standard Package 1
Other Names SRF0905-250YDKR