Add To Favorites
SRF0703-470M Shielded 2 Coil Inductor Array 188µH Inductance - Connected in Series 47µH Inductance - Connected in Parallel 338mOhm Max DC Resistance (DCR) - Parallel 1.08A Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.44400 $14.44
100 1.04420 $104.42
500 0.79986 $399.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SRF0703-470MDKR-ND
Copy   SRF0703-470MDKR-ND
Quantity Available 19,474
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRF0703-470M

Copy   SRF0703-470M
Description INDUCT ARRAY 2 COIL 47UH SMD
Copy   INDUCT ARRAY 2 COIL 47UH SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Shielded 2 Coil Inductor Array 188µH Inductance - Connected in Series 47µH Inductance - Connected in Parallel 338mOhm Max DC Resistance (DCR) - Parallel 1.08A Nonstandard

Copy   Shielded 2 Coil Inductor Array 188µH Inductance - Connected in Series 47µH Inductance - Connected in Parallel 338mOhm Max DC Resistance (DCR) - Parallel 1.08A Nonstandard
Documents & Media
Datasheets SRF0703 Series
Environmental Information SRF0703 Series Material Declaration
Mfg CAD Models SRF0703.stp
PCN Design/Specification SRFYYY 05/Jul/2017
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRF0703
Packaging ? Digi-Reel® ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 47µH
Inductance - Connected In Series 188µH
Tolerance ±20%
Current Rating - Parallel 1.08A
Current Rating - Series 542mA
Current Saturation - Parallel 1.14A
Current Saturation - Series 570mA
DC Resistance (DCR) - Parallel 338mOhm Max
DC Resistance (DCR) - Series 1.28Ohm Max
Shielding Shielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.142" (3.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • DRAQ127-100-R - Eaton - Electronics Division | 283-4514-1-ND DigiKey Electronics
  • DRAQ127-100-R
  • Eaton - Electronics Division
  • INDUCT ARRAY 2 COIL 9.63UH SMD
  • Unit Price $2.55000
  • 283-4514-1-ND
  • MIC5205-5.0YM5-TR - Microchip Technology | 576-1261-1-ND DigiKey Electronics
  • MIC5205-5.0YM5-TR
  • Microchip Technology
  • IC REG LINEAR 5V 150MA SOT23-5
  • Unit Price $0.63000
  • 576-1261-1-ND
  • SRF0703-151M - Bourns Inc. | SRF0703-151MCT-ND DigiKey Electronics
  • SRF0703-151M
  • Bourns Inc.
  • INDUCT ARRAY 2 COIL 150UH SMD
  • Unit Price $1.56000
  • SRF0703-151MCT-ND
  • SS220LW RVG - Taiwan Semiconductor Corporation | SS220LWRVGCT-ND DigiKey Electronics
  • SS220LW RVG
  • Taiwan Semiconductor Corporation
  • DIODE SCHOTTKY 200V 2A SOD123W
  • Unit Price $0.85000
  • SS220LWRVGCT-ND
  • STM6601CQ2BDM6F - STMicroelectronics | 497-10133-1-ND DigiKey Electronics
  • STM6601CQ2BDM6F
  • STMicroelectronics
  • IC SUPERVISOR 3.3V 12TDFN
  • Unit Price $2.41000
  • 497-10133-1-ND
Additional Resources
Standard Package ? 1
Other Names SRF0703-470MDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF0703-470MTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.61825
  • Cut Tape (CT) ? : SRF0703-470MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,480 - Immediate
  • Unit Price: $1.56000

09:38:51 5/21/2019