CAD | USD
Favorite

SRF0504-102Y 2.7µH @ 100kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100MHz 1.5A DCR 60mOhm
Price & Procurement
14,104 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.14800 $21.48
100 1.55290 $155.29
500 1.18948 $594.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRF0504-102YTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: $0.97906
  • Cut Tape (CT)  : SRF0504-102YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,104 - Immediate
  • Unit Price: $2.46000

SRF0504-102Y

Datasheet
Digi-Key Part Number SRF0504-102YDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRF0504-102Y
Copy  
Description CMC 2.7UH 1.5A 2LN 1 KOHM SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.7µH @ 100kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100MHz 1.5A DCR 60mOhm

Copy  
Documents & Media
Datasheets SRF0504 Series
Environmental Information SRF0504 Material Declaration
Mfg CAD Models SRF0504.stp
PCN Design/Specification SRF0504 Series Depth Dec/2016
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models SRF0504-102Y by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRF0504
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 1 kOhms @ 100MHz
Inductance @ Frequency 2.7µH @ 100kHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 60mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm)
Height (Max) 0.189" (4.80mm)
Package / Case Horizontal, 4 PC Pad
Base Part Number SRF0504
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0152670225

CABLE FFC 8POS 1.00MM 2"

Molex

$3.78000 Details

1555NF42GY

BOX ABS GRAY 4.72"L X 4.72"W

Hammond Manufacturing

$22.93000 Details

MAX3221EAE+T

IC TRANSCEIVER FULL 1/1 16SSOP

Maxim Integrated

$6.24000 Details

BU4S81G2-TR

IC GATE AND 1CH 2-INP 5SSOP

Rohm Semiconductor

$1.33000 Details

EE2-12NU

RELAY GEN PURPOSE DPDT 2A 12VDC

KEMET

$2.91000 Details

ACM4520V-142-2P-T00

CMC 1A 2LN 1.4 KOHM SMD AEC-Q200

TDK Corporation

$2.46000 Details
Additional Resources
Standard Package 1
Other Names SRF0504-102YDKR