CAD | USD
Favorite

Price & Procurement
4,119 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.42400 $4.24
25 0.38800 $9.70
100 0.24360 $24.36
250 0.24100 $60.25
500 0.22566 $112.83
1,000 0.15344 $153.44
2,500 0.14712 $367.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ75CABTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.13997
  • Cut Tape (CT)  : SMAJ75CABCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,119 - Immediate
  • Unit Price: $0.55000

SMAJ75CA

Datasheet
Digi-Key Part Number SMAJ75CABDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ75CA
Copy  
Description TVS DIODE 75V 121V SMA
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

121V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA (DO-214AC)

Copy  
Documents & Media
Datasheets SMAJ Series
Environmental Information SMAJ5.0-350(C)A Material Declaration
Featured Product SMAJ/SMBJ/SMCJ/SMLJ Discrete TVS Diodes
Mfg CAD Models SMAJ-Series.stp
PCN Assembly/Origin Semiconductor Warehouse 21/Mar/2019
PCN Packaging Pkg chg 01/NOV/2019
Pkg chg 01/NOV/2019 - REVISED
HTML Datasheet SMAJ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 75V
Voltage - Breakdown (Min) 83.3V
Voltage - Clamping (Max) @ Ipp 121V
Current - Peak Pulse (10/1000µs) 3.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Base Part Number SMAJ75
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SN65HVD30DR

IC TRANSCEIVER FULL 1/1 8SOIC

Texas Instruments

$5.32000 Details

ADUM1401CRWZ-RL

DGTL ISO 2.5KV GEN PURP 16SOIC

Analog Devices Inc.

$9.94000 Details

LF1206E152R-10

FERRITE BEAD 946 OHM 1206 1LN

Laird-Signal Integrity Products

$0.34000 Details

B08B-XADSS-N(LF)(SN)

CONN HEADER VERT 8POS 2.5MM

JST Sales America Inc.

$0.84000 Details

LC03-6R2G

TVS DIODE 5V 20V 8SOIC

ON Semiconductor

$1.59000 Details

LMR70503TM/NOPB

IC REG BCK BST ADJ 270MA 8DSBGA

Texas Instruments

$4.86000 Details
Additional Resources
Standard Package 1
Other Names SMAJ75CABDKR