CAD | USD
Favorite

Price & Procurement
19,782 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
5 1.17600 $5.88
10 1.10000 $11.00
50 0.91020 $45.51
100 0.75850 $75.85
250 0.73956 $184.89
500 0.62578 $312.89
1,000 0.54992 $549.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SF-0603S200-2TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.49565
  • Cut Tape (CT)  : SF-0603S200-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,782 - Immediate
  • Unit Price: $1.29000

SF-0603S200-2

Datasheet
Digi-Key Part Number SF-0603S200-2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF-0603S200-2
Copy  
Description FUSE BOARD MOUNT 2A 32VDC 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets SF0603S SinglFuse™ Datasheet
Product Training Modules SinglFuse™ Thin Film Chip Fuses
Environmental Information SF-0603S, SF-0603F Material Declaration
Mfg CAD Models SF-0603S Series.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-0603S
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2A
Voltage Rating - DC 32V
Response Time Slow Blow
Package / Case 0603 (1608 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.115
Approval Agency UL
Operating Temperature -20°C ~ 105°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance 0.026 Ohms
Base Part Number SF-0603
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SF-LAB1

FUSE KIT BRD MNT 0.5-7A 32PC

Bourns Inc.

$61.19200 Details
You May Also Be Interested In

SML-P11MTT86R

LED GREEN-YELLOW CLEAR 1006 SMD

Rohm Semiconductor

$0.63000 Details

SF-0603S100-2

FUSE BOARD MOUNT 1A 32VDC 0603

Bourns Inc.

$1.29000 Details

SN65LVDS1DBVR

IC DRIVER 1/0 SOT23-5

Texas Instruments

$2.42000 Details

F0402G0R20FNTR

FUSE BOARD MNT 200MA 32VDC 0402

AVX Corporation

$1.29000 Details
Additional Resources
Standard Package 1
Other Names SF-0603S200-2DKR