CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
5 0.92400 $4.62
10 0.89500 $8.95
50 0.75260 $37.63
100 0.62460 $62.46
250 0.56788 $141.97
500 0.48268 $241.34
1,000 0.42590 $425.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SF-0603S125-2DKR-ND
Copy   SF-0603S125-2DKR-ND
Quantity Available 36,123
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SF-0603S125-2

Copy   SF-0603S125-2
Description FUSE BOARD MNT 1.25A 32VDC 0603
Copy   FUSE BOARD MNT 1.25A 32VDC 0603
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1.25A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)

Copy   1.25A  AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Documents & Media
Datasheets SF0603S SinglFuse™ Datasheet
Product Training Modules SinglFuse™ Thin Film Chip Fuses
Environmental Information SF-0603S, SF-0603F Material Declaration
Mfg CAD Models SF-0603S Series.stp
Catalog Page 2197 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-0603S
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1.25A
Voltage Rating - DC 32V
Response Time Slow Blow
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.057
Approvals UL
Operating Temperature -20°C ~ 105°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance 0.047 Ohms
Base Part Number SF-0603
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • SF-LAB1 - Bourns Inc. | SF-LAB1-ND DigiKey Electronics
  • SF-LAB1
  • Bourns Inc.
  • FUSE KIT BRD MNT 0.5-7A 32PC
  • Unit Price $61.08000
  • SF-LAB1-ND
You May Also Be Interested In
  • SF-0603S050-2 - Bourns Inc. | SF-0603S050-2CT-ND DigiKey Electronics
  • SF-0603S050-2
  • Bourns Inc.
  • FUSE BOARD MNT 500MA 50VDC 0603
  • Unit Price $1.01000
  • SF-0603S050-2CT-ND
Additional Resources
Standard Package ? 1
Other Names SF-0603S125-2DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SF-0603S125-2TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.37107
  • Cut Tape (CT) ? : SF-0603S125-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,123 - Immediate
  • Unit Price: $1.01000

13:05:03 9/15/2019