CAD | USD
Favorite

Price & Procurement
12,984 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
5 1.17600 $5.88
10 1.10000 $11.00
50 0.91020 $45.51
100 0.75850 $75.85
250 0.73956 $184.89
500 0.62578 $312.89
1,000 0.54992 $549.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 118-SF-0603S080-2TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.46545

SF-0603S080-2

Datasheet
Digi-Key Part Number 118-SF-0603S080-2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF-0603S080-2
Copy  
Description FUSE BOARD MNT 800MA 32VDC 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

800mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets SF0603S SinglFuse™ Datasheet
Product Training Modules SinglFuse™ Thin Film Chip Fuses
Environmental Information SF-0603S, SF-0603F Material Declaration
Mfg CAD Models SF-0603S Series.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-0603S
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 800mA
Voltage Rating - DC 32V
Response Time Slow Blow
Package / Case 0603 (1608 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.024
Approval Agency UL
Operating Temperature -20°C ~ 105°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance 0.093 Ohms
Base Part Number SF-0603
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SF-0603S050-2

FUSE BOARD MNT 500MA 50VDC 0603

Bourns Inc.

$1.21000 Details

SF-0603S063-2

FUSE BOARD MNT 630MA 32VDC 0603

Bourns Inc.

$1.21000 Details

SF-0603S070-2

FUSE BRDMT 700MA 35VAC/32DC 0603

Bourns Inc.

$1.21000 Details

C2Q 500

FUSE BOARD MNT 500MA 32VAC 63VDC

Bel Fuse Inc.

$0.47000 Details

C2Q 750

FUSE BOARD MNT 750MA 32VAC 63VDC

Bel Fuse Inc.

$0.47000 Details
Additional Resources
Standard Package 1
Other Names 118-SF-0603S080-2CT
SF-0603S080-2CT
SF-0603S080-2CT-ND