CAD | USD
Favorite

Price & Procurement
8,245 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
5 1.35200 $6.76
10 1.26400 $12.64
50 1.04680 $52.34
100 0.87230 $87.23
250 0.85048 $212.62
500 0.71962 $359.81
1,000 0.63240 $632.40
5,000 0.56698 $2,834.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SF-0402S200-2TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.51374
  • Digi-Reel®  : SF-0402S200-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,245 - Immediate
  • Unit Price: Digi-Reel®

SF-0402S200-2

Datasheet
Digi-Key Part Number SF-0402S200-2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF-0402S200-2
Copy  
Description FUSE BOARD MOUNT 2A 24VDC 0402
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2A AC 24V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets SF-0402S Series
Product Training Modules SinglFuse™ Thin Film Chip Fuses
Environmental Information SF-0402F, SF-0402S Material Declaration
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-0402S
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2A
Voltage Rating - DC 24V
Response Time Slow Blow
Package / Case 0402 (1005 Metric)
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.0404
Approval Agency UL
Operating Temperature -40°C ~ 105°C
Color -
Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)
DC Cold Resistance 0.024 Ohms
Base Part Number SF-0402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SF-LAB1

FUSE KIT BRD MNT 0.5-7A 32PC

Bourns Inc.

$63.23000 Details
You May Also Be Interested In

SF-0402S200M-2

FUSE BOARD MOUNT 2A 24VDC 0402

Bourns Inc.

$1.72000 Details
Additional Resources
Standard Package 1
Other Names SF-0402S200-2CT