CAD | USD
Favorite

Price & Procurement
14,409 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
5 1.27200 $6.36
10 1.19100 $11.91
50 0.98600 $49.30
100 0.82170 $82.17
250 0.80120 $200.30
500 0.67792 $338.96
1,000 0.59575 $595.75
5,000 0.53412 $2,670.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SF-0402S050-2TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.46689
  • Digi-Reel®  : SF-0402S050-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,409 - Immediate
  • Unit Price: Digi-Reel®

SF-0402S050-2

Datasheet
Digi-Key Part Number SF-0402S050-2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF-0402S050-2
Copy  
Description FUSE BOARD MNT 500MA 24VDC 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

500mA AC 24V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets SF-0402S Series
Product Training Modules SinglFuse™ Thin Film Chip Fuses
Environmental Information SF-0402F, SF-0402S Material Declaration
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-0402S
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 500mA
Voltage Rating - DC 24V
Response Time Slow Blow
Package / Case 0402 (1005 Metric)
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.0037
Approval Agency UL
Operating Temperature -40°C ~ 105°C
Color -
Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)
DC Cold Resistance 0.235 Ohms
Base Part Number SF-0402
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SF-0402S080-2

FUSE BOARD MNT 800MA 24VDC 0402

Bourns Inc.

$1.32000 Details

DTD114ECT116

NPN 500MA/50V DIGITAL TRANSISTOR

Rohm Semiconductor

$0.47000 Details

3403.0169.11

FUSE BOARD MNT 2A 250VAC 125VDC

Schurter Inc.

$0.95000 Details

BAS4002ARPPE6327HTSA1

BRIDGE RECT 1P 40V 200MA SOT143

Infineon Technologies

$0.65000 Details

2834082-1

TERM BLK 2POS SIDE ENTRY 5MM PCB

TE Connectivity AMP Connectors

$1.54000 Details
Additional Resources
Standard Package 1
Other Names SF-0402S050-2CT