Add To Favorites
SDR1006-270KL 27µH Unshielded Wirewound Inductor 1.75A 110mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.24600 $12.46
100 0.88980 $88.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SDR1006-270KLDKR-ND
Copy   SDR1006-270KLDKR-ND
Quantity Available 30,414
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR1006-270KL

Copy   SDR1006-270KL
Description FIXED IND 27UH 1.75A 110 MOHM
Copy   FIXED IND 27UH 1.75A 110 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

27µH Unshielded Wirewound Inductor 1.75A 110mOhm Max Nonstandard

Copy   27µH Unshielded Wirewound Inductor 1.75A 110mOhm Max Nonstandard
Documents & Media
Datasheets SDR1006 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR1006 Series Material Declaration
Mfg CAD Models SDR1006.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR1006
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±10%
Current Rating (Amps) 1.75A
Current - Saturation 3.4A
Shielding Unshielded
DC Resistance (DCR) 110mOhm Max
Q @ Freq 25 @ 2.52MHz
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max) 0.228" (5.80mm)
Base Part Number SDR1006
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • SDR-LAB2 - Bourns Inc. | SDR-LAB2-ND DigiKey Electronics
  • SDR-LAB2
  • Bourns Inc.
  • INDUCTOR POWER DESIGN KIT SMD
  • Unit Price $47.40000
  • SDR-LAB2-ND
Additional Resources
Standard Package ? 1
Other Names SDR1006-270KLDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1006-270KLTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 29,600 - Immediate
  • Unit Price: $0.55709
  • Cut Tape (CT) ? : SDR1006-270KLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,414 - Immediate
  • Unit Price: $1.42000

04:16:18 6/20/2019