CAD | USD
Favorite

SDR0805-472KL 4.7mH Unshielded Wirewound Inductor 80mA 21Ohm Max Nonstandard
Price & Procurement
4,617 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.92500 $9.25
100 0.66080 $66.08
500 0.55510 $277.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SDR0805-472KLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.39075
  • Digi-Reel®  : SDR0805-472KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,617 - Immediate
  • Unit Price: Digi-Reel®

SDR0805-472KL

Datasheet
Digi-Key Part Number SDR0805-472KLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDR0805-472KL
Copy  
Description FIXED IND 4.7MH 80MA 21 OHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.7mH Unshielded Wirewound Inductor 80mA 21Ohm Max Nonstandard

Copy  
Documents & Media
Datasheets SDR0805 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR0805 Series Material Declaration
Mfg CAD Models SDR0805.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SDR0805 Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDR0805
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7mH
Tolerance ±10%
Current Rating (Amps) 80mA
Current - Saturation 150mA
Shielding Unshielded
DC Resistance (DCR) 21Ohm Max
Q @ Freq 30 @ 252kHz
Frequency - Self Resonant 1MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max) 0.209" (5.30mm)
Base Part Number SDR0805
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SDR0805-472KLCT