CAD | USD
Favorite

SDR0503-392JL 3.9mH Unshielded Wirewound Inductor 42mA 40Ohm Max Nonstandard
Price & Procurement
3,815 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.86300 $8.63
100 0.61570 $61.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SDR0503-392JLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.44976
  • Digi-Reel®  : SDR0503-392JLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,815 - Immediate
  • Unit Price: Digi-Reel®

SDR0503-392JL

Datasheet
Digi-Key Part Number SDR0503-392JLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDR0503-392JL
Copy  
Description FIXED IND 3.9MH 42MA 40 OHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3.9mH Unshielded Wirewound Inductor 42mA 40Ohm Max Nonstandard

Copy  
Documents & Media
Datasheets SDR0503 Series
Environmental Information SDR0503 Series Material Declaration
Mfg CAD Models SDR0503.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDR0503
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.9mH
Tolerance ±5%
Current Rating (Amps) 42mA
Current - Saturation 60mA
Shielding Unshielded
DC Resistance (DCR) 40Ohm Max
Q @ Freq 40 @ 252kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.189" W (5.00mm x 4.80mm)
Height - Seated (Max) 0.130" (3.30mm)
Base Part Number SDR0503
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SDR0503-392JLCT