CAD | USD
Favorite

SDE0604A-5R6M 5.6µH Unshielded Wirewound Inductor 3.2A 75mOhm Max Nonstandard
Price & Procurement
6,046 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.86300 $8.63
100 0.61570 $61.57
500 0.51722 $258.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SDE0604A-5R6MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.36409
  • Digi-Reel®  : SDE0604A-5R6MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,046 - Immediate
  • Unit Price: Digi-Reel®

SDE0604A-5R6M

Datasheet
Digi-Key Part Number SDE0604A-5R6MCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDE0604A-5R6M
Copy  
Description FIXED IND 5.6UH 3.2A 75 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.6µH Unshielded Wirewound Inductor 3.2A 75mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SDE0604A Series
Featured Product Bourns - SMD Power Inductor Series
Mfg CAD Models SDE0604A.stp
PCN Design/Specification SDE0604A Series 20/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDE0604A
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.6µH
Tolerance ±20%
Current Rating (Amps) 3.2A
Current - Saturation 2.75A
Shielding Unshielded
DC Resistance (DCR) 75mOhm Max
Q @ Freq -
Frequency - Self Resonant 41MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.189" (4.80mm)
Base Part Number SDE0604A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SDE0604A-5R6MCT