Add To Favorites
PWR2615W10R0JE 10 Ohms ±5% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.20600 $22.06
25 2.04520 $51.13
50 1.92520 $96.26
100 1.68430 $168.43
250 1.44380 $360.95
500 1.20314 $601.57
1,000 1.04271 $1,042.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PWR2615W10R0JECT-ND
Copy   PWR2615W10R0JECT-ND
Quantity Available 3,582
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PWR2615W10R0JE

Copy   PWR2615W10R0JE
Description RES SMD 10 OHM 5% 1W 2615
Copy   RES SMD 10 OHM 5% 1W 2615
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10 Ohms ±5% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound

Copy   10 Ohms ±5% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Documents & Media
Datasheets PWR2615, 4525
Mfg CAD Models PWR2615.stp
PCN Design/Specification PWR2615,PWR4525 Series Nov/2016
Laser Marking 10/Dec/2018
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PWR2615
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case 2615 J-Lead
Supplier Device Package -
Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm)
Height - Seated (Max) 0.142" (3.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names PWR2615W10R0JECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PWR2615W10R0JETR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.94792
  • Digi-Reel® ? : PWR2615W10R0JEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,582 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : PWR2615W10R0J-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.11112

09:11:23 2/22/2019