Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.14500 $21.45
25 1.93080 $48.27
50 1.85880 $92.94
100 1.78730 $178.73
250 1.68012 $420.03
500 1.42986 $714.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-2655-6-ND
Copy   490-2655-6-ND
Quantity Available 6,876
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PVG3A502C01R00

Copy   PVG3A502C01R00
Description TRIMMER 5K OHM 0.25W J LEAD TOP
Copy   TRIMMER 5K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets PVG3 Series Datasheet
Environmental Information PVG3 Trimmer, Cert of Compliance
Featured Product PVG3 Series Single-Turn Trim Pot
HTML Datasheet PVG3 Series Datasheet
Catalog Page 2101 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PVG3
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 5 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±150ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.142" x 0.134" Face x 0.079" H (3.60mm x 3.40mm x 2.00mm)
Base Part Number PVG3A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • PVG3A102C01R00 - Bourns Inc. | 490-2643-1-ND DigiKey Electronics
  • PVG3A102C01R00
  • Bourns Inc.
  • TRIMMER 1K OHM 0.25W J LEAD TOP
  • Unit Price $2.43000
  • 490-2643-1-ND
  • PVG3A103C01R00 - Bourns Inc. | 490-2644-1-ND DigiKey Electronics
  • PVG3A103C01R00
  • Bourns Inc.
  • TRIMMER 10K OHM 0.25W J LEAD TOP
  • Unit Price $2.43000
  • 490-2644-1-ND
  • PVG3A501C01R00 - Bourns Inc. | 490-2654-1-ND DigiKey Electronics
  • PVG3A501C01R00
  • Bourns Inc.
  • TRIMMER 500 OHM 0.25W J LEAD TOP
  • Unit Price $2.43000
  • 490-2654-1-ND
  • LT1226CS8#PBF - Linear Technology/Analog Devices | LT1226CS8#PBF-ND DigiKey Electronics
  • LT1226CS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 1 CIRCUIT 8SO
  • Unit Price $12.40000
  • LT1226CS8#PBF-ND
  • SBR02U100LP-7 - Diodes Incorporated | SBR02U100LPDICT-ND DigiKey Electronics
  • SBR02U100LP-7
  • Diodes Incorporated
  • DIODE SBR 100V 250MA 2DFN
  • Unit Price $0.79000
  • SBR02U100LPDICT-ND
Additional Resources
Standard Package ? 1
Other Names 490-2655-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2655-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.20239
  • Cut Tape (CT) ? : 490-2655-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,876 - Immediate
  • Unit Price: $2.43000

15:46:01 6/17/2019