Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.59000 $5.90
25 0.51680 $12.92
100 0.44320 $44.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MOV-14D511KTRCT-ND
Copy   MOV-14D511KTRCT-ND
Quantity Available 21,337
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MOV-14D511KTR

Copy   MOV-14D511KTR
Description VARISTOR 510V 4.5KA DISC 14MM
Copy   VARISTOR 510V 4.5KA DISC 14MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

510V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm

Copy   510V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 320V
Maximum DC Volts 415V
Varistor Voltage (Min) 459V
Varistor Voltage (Typ) 510V
Varistor Voltage (Max) 561V
Current - Surge 4.5kA
Energy 125J
Number of Circuits 1
Capacitance @ Frequency 390pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • MOV-14D511K - Bourns Inc. | MOV-14D511K-ND DigiKey Electronics
  • MOV-14D511K
  • Bourns Inc.
  • VARISTOR 510V 4.5KA DISC 14MM
  • Unit Price $0.77000
  • MOV-14D511K-ND
Additional Resources
Standard Package ? 1
Other Names MOV-14D511KTRCT
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MOV-14D511K-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,549 - Immediate
  • Unit Price: $0.77000
  • Tape & Reel (TR) ? : MOV-14D511KTRTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 21,200 - Immediate
  • Unit Price: $0.37290

11:20:20 2/16/2019