Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.56700 $5.67
25 0.44040 $11.01
100 0.33340 $33.34
250 0.23592 $58.98
500 0.18874 $94.37
1,000 0.14469 $144.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MOV-07D560KTRCT-ND
Copy   MOV-07D560KTRCT-ND
Quantity Available 3,475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MOV-07D560KTR

Copy   MOV-07D560KTR
Description VARISTOR 56V 250A DISC 7MM
Copy   VARISTOR 56V 250A DISC 7MM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

56V 250A Varistor 1 Circuit Through Hole Disc 7mm

Copy   56V 250A Varistor 1 Circuit Through Hole Disc 7mm
Documents & Media
Datasheets MOV-07DzzzK Series Datasheet
Environmental Information MOV-07DzzzK Series Material Declaration
PCN Packaging MOV Series Sep/2014
HTML Datasheet MOV-07DzzzK Series Datasheet
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 35V
Maximum DC Volts 45V
Varistor Voltage (Min) 50V
Varistor Voltage (Typ) 56V
Varistor Voltage (Max) 62V
Current - Surge 250A
Energy 3.1J
Number of Circuits 1
Capacitance @ Frequency 890pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names MOV-07D560KCT
MOV-07D560KCT-ND
MOV-07D560KTRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOV-07D560KTRTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.12216
  • Bulk ? : MOV-07D560K-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,630 - Immediate
  • Unit Price: $0.69000

06:40:41 1/18/2019