CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,500 0.37162 $1,672.30

Submit a request for quotation on quantities greater than those displayed.

MF-SM200-2-006

Datasheet
Digi-Key Part Number MF-SM200-2-006-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MF-SM200-2-006
Copy  
Description PTC RESET FUSE 15V 2A 2SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 15V 2A Ih Surface Mount 2-SMD

Copy  
Documents & Media
Datasheets MF-SM Series
Product Training Modules Multifuse® Resettable Fuses
ESD Protection Products
Featured Product Circuit Protection Portfolio
Mfg CAD Models MF-SM200.stp
PCN Design/Specification MF-SM(250), SMHT Series Cover Tape Nov/2010
MF Cert Mark Aug/2015
HTML Datasheet MF-SM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-SM
Packaging Tape & Reel (TR) 
Part Status Active
Type Polymeric
Voltage - Max 15V
Current - Max 100A
Current - Hold (Ih) (Max) 2A
Current - Trip (It) 4A
Time to Trip 12s
Resistance - Initial (Ri) (Min) 45 mOhms
Resistance - Post Trip (R1) (Max) 125 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.344" L x 0.264" W (8.75mm x 6.71mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-SM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,500