CAD | USD
Favorite

Price & Procurement
1,556 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
5 0.79000 $3.95
10 0.76600 $7.66
50 0.64420 $32.21
100 0.53470 $53.47
250 0.48612 $121.53
500 0.41318 $206.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MF-SM185/33-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.32164
  • Digi-Reel®  : MF-SM185/33-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,556 - Immediate
  • Unit Price: Digi-Reel®

MF-SM185/33-2

Datasheet
Digi-Key Part Number MF-SM185/33-2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MF-SM185/33-2
Copy  
Description PTC RESET FUSE 33V 1.8A 2SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 33V 1.8A Ih Surface Mount 2-SMD

Copy  
Documents & Media
Datasheets MF-SM Series
Environmental Information MF-SM Series Material Declaration
Featured Product Circuit Protection Portfolio
Mfg CAD Models MF-SM185 33.stp
PCN Design/Specification MF-SM(250), SMHT Series Cover Tape Nov/2010
MF Cert Mark Aug/2015
HTML Datasheet MF-SM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-SM
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 33V
Current - Max 40A
Current - Hold (Ih) (Max) 1.8A
Current - Trip (It) 3.6A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 40 mOhms
Resistance - Post Trip (R1) (Max) 150 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.344" L x 0.264" W (8.75mm x 6.71mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-SM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MF-SM050-2

PTC RESET FUSE 60V 500MA 2SMD

Bourns Inc.

$0.63000 Details

BSS138LT1G

MOSFET N-CH 50V 200MA SOT-23

ON Semiconductor

$0.40000 Details

MF-SM100/33-2

PTC RESET FUSE 33V 1.1A 2SMD

Bourns Inc.

$0.76000 Details

TPS1H100AQPWPRQ1

IC PWR SWTCH N-CHAN 1:1 14HTSSOP

Texas Instruments

$3.47000 Details

MF-SM150/33-2

PTC RESET FUSE 33V 1.5A 2SMD

Bourns Inc.

$0.70000 Details

TPD1E04U04DPYT

TVS DIODE 3.6V 8.9V 2X1SON

Texas Instruments

$1.13000 Details
Additional Resources
Standard Package 1
Other Names MF-SM185/33-2CT
MFSM185332