CAD | USD
Favorite

Price & Procurement
8,819 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
5 0.64000 $3.20
10 0.62200 $6.22
50 0.52340 $26.17
100 0.43460 $43.46
250 0.39504 $98.76
500 0.33582 $167.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MF-SM150/33-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.30409
  • Cut Tape (CT)  : MF-SM150/33-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,819 - Immediate
  • Unit Price: $0.70000
  • Cut Tape (CT)  : MF-SM150/33-2-99CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 325 - Immediate
  • Unit Price: $1.41000
  • Digi-Reel®  : MF-SM150/33-2-99DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 325 - Immediate
  • Unit Price: Digi-Reel®

MF-SM150/33-2

Datasheet
Digi-Key Part Number MF-SM150/33-2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MF-SM150/33-2
Copy  
Description PTC RESET FUSE 33V 1.5A 2SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 33V 1.5A Ih Surface Mount 2-SMD

Copy  
Documents & Media
Datasheets MF-SM Series
Product Training Modules Multifuse® Resettable Fuses
ESD Protection Products
Environmental Information MF-SM Series Material Declaration
Featured Product Circuit Protection Portfolio
Mfg CAD Models MF-SM150 33.stp
PCN Design/Specification MF-SM(250), SMHT Series Cover Tape Nov/2010
MF Cert Mark Aug/2015
HTML Datasheet MF-SM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-SM
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 33V
Current - Max 40A
Current - Hold (Ih) (Max) 1.5A
Current - Trip (It) 3A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 60 mOhms
Resistance - Post Trip (R1) (Max) 230 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.344" L x 0.264" W (8.75mm x 6.71mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-SM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MF-SM050-2

PTC RESET FUSE 60V 500MA 2SMD

Bourns Inc.

$0.63000 Details

STPS2L40U

DIODE SCHOTTKY 40V 2A SMB

STMicroelectronics

$0.63000 Details

MF-SM100-2

PTC RESET FUSE 30V 1.1A 2SMD

Bourns Inc.

$0.63000 Details

MF-MSMF110/16-2

PTC RESET FUSE 16V 1.1A 1812

Bourns Inc.

$0.76000 Details

BLM18SG221TN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

$0.21000 Details

STPS3L60U

DIODE SCHOTTKY 60V 3A SMB

STMicroelectronics

$0.83000 Details
Additional Resources
Standard Package 1
Other Names MF-SM150/33-2DKR