CAD | USD
Favorite

Price & Procurement
325 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
5 1.27200 $6.36
10 1.19100 $11.91
50 0.98600 $49.30
100 0.82170 $82.17
250 0.80120 $200.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MF-SM150/33-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.32381
  • Cut Tape (CT)  : MF-SM150/33-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,831 - Immediate
  • Unit Price: $0.70000
  • Digi-Reel®  : MF-SM150/33-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,831 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel®  : MF-SM150/33-2-99DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 325 - Immediate
  • Unit Price: Digi-Reel®

MF-SM150/33-2-99

Datasheet
Digi-Key Part Number MF-SM150/33-2-99CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MF-SM150/33-2-99
Copy  
Description PTC RESET FUSE 33V 1.5A 2SMD
Copy  
Detailed Description

Polymeric PTC Resettable Fuse 33V 1.5A Ih Surface Mount 2-SMD

Copy  
Documents & Media
Datasheets MF-SM Series
Product Training Modules Multifuse® Resettable Fuses
ESD Protection Products
Environmental Information MF-SM Series Material Declaration
Featured Product Circuit Protection Portfolio
Mfg CAD Models MF-SM150 33.stp
PCN Obsolescence/ EOL Select Multifuse Parts With -99 Suffix 06/Jun/2018
PCN Design/Specification MF-SM(250), SMHT Series Cover Tape Nov/2010
HTML Datasheet MF-SM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-SM
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Polymeric
Voltage - Max 33V
Current - Max 40A
Current - Hold (Ih) (Max) 1.5A
Current - Trip (It) 3A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 60 mOhms
Resistance - Post Trip (R1) (Max) 230 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.344" L x 0.264" W (8.75mm x 6.71mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-SM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names MF-SM150/33-2-99CT
MF-SM150/33-2-99CTINACTIVE-ND