CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
6,000 0.34090 $2,045.38

Submit a request for quotation on quantities greater than those displayed.

MF-SM125-2-006

Datasheet
Digi-Key Part Number MF-SM125-2-006-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MF-SM125-2-006
Copy  
Description PTC RESET FUSE 15V 1.25A 2SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 15V 1.25A Ih Surface Mount 2-SMD

Copy  
Documents & Media
Datasheets MF-SM Series
Product Training Modules Multifuse® Resettable Fuses
ESD Protection Products
Featured Product Circuit Protection Portfolio
Mfg CAD Models MF-SM125-2.stp
PCN Design/Specification MF-SM(250), SMHT Series Cover Tape Nov/2010
MF Cert Mark Aug/2015
HTML Datasheet MF-SM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-SM
Packaging Tape & Reel (TR) 
Part Status Active
Type Polymeric
Voltage - Max 15V
Current - Max 100A
Current - Hold (Ih) (Max) 1.25A
Current - Trip (It) 2.5A
Time to Trip 2s
Resistance - Initial (Ri) (Min) 70 mOhms
Resistance - Post Trip (R1) (Max) 250 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.287" L x 0.214" W (7.31mm x 5.44mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-SM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 2,000