CAD | USD
Favorite

Price & Procurement
14,504 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
5 0.71200 $3.56
10 0.69000 $6.90
50 0.58000 $29.00
100 0.48150 $48.15
250 0.43780 $109.45
500 0.37214 $186.07
1,000 0.32836 $328.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MF-MSMF075/24-2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.29669
  • Cut Tape (CT)  : MF-MSMF075/24-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,554 - Immediate
  • Unit Price: $0.78000

MF-MSMF075/24-2

Datasheet
Digi-Key Part Number MF-MSMF075/24-2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MF-MSMF075/24-2
Copy  
Description PTC RESET FUSE 24V 750MA 1812
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 24V 750mA Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-MSMF
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 24V
Current - Max 40A
Current - Hold (Ih) (Max) 750mA
Current - Trip (It) 1.5A
Time to Trip 200ms
Resistance - Initial (Ri) (Min) 110 mOhms
Resistance - Post Trip (R1) (Max) 450 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-MSMF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

MF-MSMFLAB

FUSE KIT PTC RST 0.1-2.5A 40PC

Bourns Inc.

$61.19200 Details
You May Also Be Interested In

MF-MSMF150/24X-2

PTC RESET FUSE 24V 1.5A 1812

Bourns Inc.

$0.90000 Details

MF-MSMF110/24X-2

PTC RESET FUSE 24V 1.1A 1812

Bourns Inc.

$1.01000 Details

BU1632SM-JJ-GTR

BATTERY HOLDER COIN 16MM SMD

MPD (Memory Protection Devices)

$1.84000 Details

ST3485EBDR

IC TRANSCEIVER HALF 1/1 8SO

STMicroelectronics

$2.57000 Details

BSS138PW,115

MOSFET N-CH 60V 320MA SOT323

Nexperia USA Inc.

$0.50000 Details

77061102P

RES ARRAY 5 RES 1K OHM 6SIP

CTS Resistor Products

$0.87000 Details
Additional Resources
Standard Package 1
Other Names MF-MSMF075/24-2DKR
MF-MSMF075/242DKR
MF-MSMF075/242DKR-ND