Add To Favorites
MF-LSMF260X-2 Polymeric PTC Resettable Fuse 24V 2.6A Ih Surface Mount 2920 (7351 Metric), Concave
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
5 1.04000 $5.20
10 1.00700 $10.07
50 0.84720 $42.36
100 0.70330 $70.33
250 0.63940 $159.85
500 0.54350 $271.75
1,000 0.47956 $479.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MF-LSMF260X-2DKR-ND
Copy   MF-LSMF260X-2DKR-ND
Quantity Available 33,114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MF-LSMF260X-2

Copy   MF-LSMF260X-2
Description PTC RESET FUSE 24V 2.6A 2920
Copy   PTC RESET FUSE 24V 2.6A 2920
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 24V 2.6A Ih Surface Mount 2920 (7351 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 24V 2.6A Ih Surface Mount 2920 (7351 Metric), Concave
Documents & Media
Datasheets MF-LSMF Series
Environmental Information MF-LSMF260X Material Declaration
Featured Product Circuit Protection Portfolio
Mfg CAD Models MF-LSMF260X.stp
PCN Design/Specification MF Cert Mark Aug/2015
PCN Assembly/Origin MF-yyyF, MF-xSMF Series May/2014
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-LSMF
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymeric
Voltage - Max 24V
Current - Max 20A
Current - Hold (Ih) (Max) 2.6A
Current - Trip (It) 5.2A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 20 mOhms
Resistance - Post Trip (R1) (Max) 75 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.289" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Approvals cURus, TUV
Base Part Number MF-LSMF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • MF-LSMF185/33X-2 - Bourns Inc. | MF-LSMF185/33X-2CT-ND DigiKey Electronics
  • MF-LSMF185/33X-2
  • Bourns Inc.
  • PTC RESET FUSE 33V 1.85A 2920
  • Unit Price $1.36000
  • MF-LSMF185/33X-2CT-ND
  • 0ZCH0075AF2E - Bel Fuse Inc. | 507-1788-1-ND DigiKey Electronics
  • 0ZCH0075AF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 24V 750MA 1210
  • Unit Price $0.32000
  • 507-1788-1-ND
  • IP4220CZ6,125 - Nexperia USA Inc. | 1727-3578-1-ND DigiKey Electronics
  • IP4220CZ6,125
  • Nexperia USA Inc.
  • TVS DIODE 5.5V 6TSOP
  • Unit Price $0.65000
  • 1727-3578-1-ND
  • MAX40200AUK+T - Maxim Integrated | MAX40200AUK+TCT-ND DigiKey Electronics
  • MAX40200AUK+T
  • Maxim Integrated
  • IC DIODE CURRENT SWITCH SOT23-5
  • Unit Price $1.38000
  • MAX40200AUK+TCT-ND
  • MF-LSMF300/24X-2 - Bourns Inc. | MF-LSMF300/24X-2CT-ND DigiKey Electronics
  • MF-LSMF300/24X-2
  • Bourns Inc.
  • PTC RESET FUSE 24V 3A 2920
  • Unit Price $1.36000
  • MF-LSMF300/24X-2CT-ND
Additional Resources
Standard Package ? 1
Other Names MF-LSMF260X-2DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-LSMF260X-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.42556
  • Cut Tape (CT) ? : MF-LSMF260X-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,114 - Immediate
  • Unit Price: $1.15000

00:53:29 6/26/2019