CAD | USD
Favorite

CRM2512-FX-R200ELF 200 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Price & Procurement
236,271 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.26900 $12.69
25 1.11480 $27.87
50 1.01880 $50.94
100 0.88430 $88.43
250 0.76900 $192.25
500 0.63826 $319.13
1,000 0.51906 $519.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CRM2512-FX-R200ELFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 236,000 - Immediate
  • Unit Price: $0.45964

CRM2512-FX-R200ELF

Datasheet
Digi-Key Part Number CRM2512-FX-R200ELFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRM2512-FX-R200ELF
Copy  
Description RES 0.2 OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

200 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy  
Documents & Media
Datasheets CRM2512 Series
Environmental Information CRM2512 Material Declaration
Mfg CAD Models CRM2512.stp
HTML Datasheet CRM2512 Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CRM2512
Packaging Digi-Reel® 
Part Status Active
Resistance 200 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
Base Part Number CRM2512
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CRM2512-FX-R200ELFDKR