CAD | USD
Favorite

Price & Procurement
7,956 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.47700 $4.77
25 0.40240 $10.06
100 0.32760 $32.76
250 0.27148 $67.87
500 0.22464 $112.32
1,000 0.16849 $168.49
2,500 0.15445 $386.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CG0603MLC-3.3LETR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.14086
  • Cut Tape (CT)  : CG0603MLC-3.3LECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,956 - Immediate
  • Unit Price: $0.61000

CG0603MLC-3.3LE

Datasheet
Digi-Key Part Number CG0603MLC-3.3LEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CG0603MLC-3.3LE
Copy  
Description VARISTOR 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets MLC Series
Product Training Modules ESD Protection Products
Mfg CAD Models CG0603MLC.stp
HTML Datasheet MLC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series ChipGuard® MLC
Packaging Digi-Reel® 
Part Status Active
Maximum DC Volts 3.3V
Energy -
Number of Circuits 1
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
Base Part Number CG060
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CG0603MLC-05LE

VARISTOR 0603

Bourns Inc.

$0.61000 Details

CG0603MLC-12LE

VARISTOR 0603

Bourns Inc.

$0.61000 Details

CG0603MLC-05E

VARISTOR 0603

Bourns Inc.

$0.77000 Details

3413.0327.22

FUSE BRD MNT 8A 32VAC 63VDC 1206

Schurter Inc.

$0.79000 Details

FQD17P06TM

MOSFET P-CH 60V 12A DPAK

ON Semiconductor

$1.21000 Details

AP7333-33SRG-7

IC REG LIN 3.3V 300MA SOT23R-3

Diodes Incorporated

$0.64000 Details
Additional Resources
Standard Package 1
Other Names CG0603MLC-3.3LEDKR