CAD | USD
Favorite

Price & Procurement
9,850 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.48200 $4.82
25 0.40640 $10.16
100 0.33090 $33.09
250 0.27420 $68.55
500 0.22690 $113.45
1,000 0.17017 $170.17
2,500 0.15600 $389.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CG0603MLC-12LETR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.14227
  • Cut Tape (CT)  : CG0603MLC-12LECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,850 - Immediate
  • Unit Price: $0.61000

CG0603MLC-12LE

Datasheet
Digi-Key Part Number CG0603MLC-12LEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CG0603MLC-12LE
Copy  
Description VARISTOR 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets MLC Series
Product Training Modules ESD Protection Products
Mfg CAD Models CG0603MLC.stp
HTML Datasheet MLC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series ChipGuard® MLC
Packaging Digi-Reel® 
Part Status Active
Maximum DC Volts 12V
Energy -
Number of Circuits 1
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
Base Part Number CG060
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CG0603MLC-05LE

VARISTOR 0603

Bourns Inc.

$0.61000 Details

CG0603MLC-3.3LE

VARISTOR 0603

Bourns Inc.

$0.61000 Details

S9B-PH-K-S(LF)(SN)

CONN HEADER R/A 9POS 2MM

JST Sales America Inc.

$0.67000 Details
Additional Resources
Standard Package 1
Other Names CG0603MLC-12LEDKR