CAD | USD
Favorite

Price & Procurement
118,546 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.54400 $5.44
25 0.44600 $11.15
100 0.35700 $35.70
250 0.25960 $64.90
500 0.21092 $105.46
1,000 0.16225 $162.25
2,500 0.14602 $365.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CG0603MLC-05ETR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 115,000 - Immediate
  • Unit Price: $0.13389
  • Cut Tape (CT)  : CG0603MLC-05ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 118,546 - Immediate
  • Unit Price: $0.77000

CG0603MLC-05E

Datasheet
Digi-Key Part Number CG0603MLC-05EDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CG0603MLC-05E
Copy  
Description VARISTOR 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets MLC Series
Mfg CAD Models CG0603MLC.stp
HTML Datasheet MLC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series ChipGuard® MLC
Packaging Digi-Reel® 
Part Status Active
Maximum DC Volts 5V
Energy -
Number of Circuits 1
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
Base Part Number CG060
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

CCAUTO-LAB1

CIRC PRTCT KIT CIRCUIT COND 44PC

Bourns Inc.

$56.80000 Details
You May Also Be Interested In

MH2029-300Y

FERRITE BEAD 30 OHM 0805 1LN

Bourns Inc.

$0.15000 Details

ATSAM3X8EA-AU

IC MCU 32BIT 512KB FLASH 144LQFP

Microchip Technology

$14.66000 Details

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

$0.71000 Details

ATMEGA32U4-AUR

IC MCU 8BIT 32KB FLASH 44TQFP

Microchip Technology

$6.18000 Details

TS4148C RZG

DIODE GEN PURP 75V 150MA 0603

Taiwan Semiconductor Corporation

$0.27000 Details

FDN340P

MOSFET P-CH 20V 2A SSOT3

ON Semiconductor

$0.53000 Details
Additional Resources
Standard Package 1
Other Names CG0603MLC-05EDKR