Add To Favorites
CG0201MLA-5.5MH 11V Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.58100 $5.81
25 0.45160 $11.29
100 0.34200 $34.20
250 0.24200 $60.50
500 0.19356 $96.78
1,000 0.14840 $148.40
2,500 0.12904 $322.61
5,000 0.11614 $580.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CG0201MLA-5.5MHCT-ND
Copy   CG0201MLA-5.5MHCT-ND
Quantity Available 13,692
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CG0201MLA-5.5MH

Copy   CG0201MLA-5.5MH
Description VARISTOR 11V 0201
Copy   VARISTOR 11V 0201
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

11V Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)

Copy   11V  Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Documents & Media
Datasheets CG0201MLA-5.5MH Datasheet
MLA Series, CGF Series Bulletin
Mfg CAD Models CG0201MLA.stp
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series ChipGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5.5V
Varistor Voltage (Min) 8V
Varistor Voltage (Typ) 11V
Varistor Voltage (Max) 14V
Energy -
Number of Circuits 1
Capacitance @ Frequency 32pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0201 (0603 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names CG0201MLA-5.5MHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CG0201MLA-5.5MHTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.10023
  • Digi-Reel® ? : CG0201MLA-5.5MHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,692 - Immediate
  • Unit Price: Digi-Reel®

04:48:40 1/20/2019